Eaton KD1-4

Magnetic Circuit Breaker, 4A, Panel Mount
$ 10.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KD1-4.

Newark

Datasheet1 page18 years ago

Electro Sonic

element14

Related Parts

Carling TechnologiesCTB-B-B-05
Ctb-Series Circuit Breaker Rohs Compliant: Yes |Carling Technologies CTB-B-B-05
EatonKD1-5
Circuit Breaker;Therm/Mag;Push;Cur-Rtg 5A;Panel;1 Pole;Vol-Rtg 250/50VAC/VDC
Carling TechnologiesCMB-053-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 5A 125VAC to 250VAC
Carling TechnologiesCLB-053-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 5A 250VAC/32VDC
EatonKD1-3
CIRCUIT BREAKER THERMAL PUSH CUR-RTG 3A PANEL 1 POLE VOL-RTG 250/50 VAC/VDC

Descriptions

Descriptions of Eaton KD1-4 provided by its distributors.

Magnetic Circuit Breaker, 4A, Panel Mount
Circuit Breaker, Thermal, 1P, 250V, 4A; Product Range:Kd1 Series; Current Rating:4A; No. Of Poles:1 Pole; Voltage Rating Vdc:50V; Voltage Rating Vac:250V; Circuit Breaker Mounting:Panel; Operating Voltage:250V; Voltage Ac:250V Rohs Compliant: Yes |Eaton Heinemann KD1-4
CIRCUIT BREAKER, 4A; Voltage Rating V DC:50VDC; Voltage Rating V AC:250VAC; Current Rating:4A; No. of Poles:1; Series:KD1; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA, VDE, SEV; Approval Category:UL Recognised; Bezel Depth:9.525mm; Bezel Width:19.05mm; Breaking Capacity Current AC:1000A; Breaking Capacity Current DC:200A; Dielectric Strength VAC:1500VAC; External Depth:35.7mm; Insulation Resistance:100Mohm; Insulation Voltage:500VDC; Mounting Type:Panel; No. of Mechanical Operations:5000; Operating Frequency Max:60Hz; Panel Cutout Diameter:8.5mm; Supply Frequency:50Hz

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN