Schurter 4303.0001

Mains Power Connector, 10/13A, 250VAC, Male, Quick Connect Terminal, Socket
$ 6.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4303.0001.

IHS

Datasheet8 pages4 years ago

Farnell

Electro Sonic

Component Distributors Inc.

element14

Inventory History

3 month trend:
-37.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter6200.2200
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter4301.0501
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
Schurter6200.2300
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Qualtek723W-X2/04
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Qualtek723W-X2/03
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In

Descriptions

Descriptions of Schurter 4303.0001 provided by its distributors.

Mains Power Connector, 10/13A, 250VAC, Male, Quick Connect Terminal, Socket
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port
IEC 250 V 10 A 2 Pole 3 Function Screw On C14 Appliance Inlet Power Entry Module
POWER ENTRY MODULE, PLUG, 15A; Connector; POWER ENTRY MODULE, PLUG, 15A; Connector Type: IEC C14; Current Rating: 13A; Voltage Rating: 250VAC; Fuse Holder: 2-Pole; Fuse Size Held: 5mm x 20mm; Connector Terminals: Quick Connect
Power Entry Module, Plug, 15A; Rango De Producto:Serie Kec; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:15A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Conexión Rápida; Características:2-Pole |Schurter 4303.0001
Gender = Inlet / Colour = Black / Termination Type = Quick Connect Terminal, 4.8 mm / Housing Material = Polyamide / Fuse = 2-Pole / Current Rating A = 10 / Inlet Type = C14 / Combustibility Class = UL 94 V-0 / UL Rating = 10 A / 250 V / Standards Met = CCC / Standards Met = CSA / Standards Met = ENEC / Standards Met = UL Listed / Voltage Rating V = 250 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Fuse Size = 5 x 20 mm / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / IP Rating = IP40 / Switch Type = 2 Pole

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4303-0001
  • 4303.0001.