Descriptions of Schurter 4301.5005 provided by its distributors.
Mains Power Connector, 10A, 125/250VAC, Male, Quick Connect Terminal, Plug
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 300 µH, faston plug 6.3 mm, 4301.5005
PEM W/FUSEHOLDER, STANDARD,2P,5X20MM,125VAC,10A, FRT PNL MT-SCREW, QC TERM, PC1,IP40
Power Entry Modules with Filter 10A 2 POLE KFA
Schurter C14IEC, 125 V ,250 V , 10A, 1, 2
PWR ENT MOD RCPT IEC320-C14 PNL
KFA PEM WITH FILTER 2POLIG 10A
Power Entry Module, Plug, 10A; Rango De Producto:Serie Kfa; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:10A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Conexión Rápida; Núm. De Salidas:1 |Schurter 4301.5005
INLET FILTER, IEC, C14, KFA, 10A; Product Range: KFA Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019); Appr