TE Connectivity 6ESRF-3

Mains Power Connector, 115/230VAC, Female, Quick Connect Terminal, Receptacle
$ 2.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6ESRF-3.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages27 years ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+180%

CAD Models

Download TE Connectivity 6ESRF-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Schurter4798.9000
Mains Power Connector, 16/20A, 250VAC, Male, Quick Connect Terminal, Socket
TE Connectivity1609133-2
Mains Power Connector, 115/230VAC, Female, Quick Connect Terminal, Receptacle
Qualtek703W-00/08
Power Connector Receptacle, 3 POS, Straight, Panel Mount, 3 Terminals, 1 Port, Bulk
Schurter4797.0015
Mains Power Connector, 16/20A, 250VAC, Female, Quick Connect Terminal, Plug
Schurter4797.3000
Mains Power Connector, 16/20A, 250VAC, Female, Quick Connect Terminal, Plug
Qualtek710W-00/01
Power Connector Receptacle, 3 Pos, Solder Lug, ST Panel Mount, 3 Terminal, 1 Port, Bulk

Descriptions

Descriptions of TE Connectivity 6ESRF-3 provided by its distributors.

Mains Power Connector, 115/230VAC, Female, Quick Connect Terminal, Receptacle
AC FEMALE POWER INLET CONNECTOR FLANGE 120/250VAC 15A(UL/CSA) 10A(VDE) UL94V-0
Corcom SR - 15 Amp Low Leakage Flange Mount AC Power Filter Receptacle - 6ESRF-3
CONNECTOR, POWER ENTRY, RECEPTACLE, 15A; PRODUCT RANGE:SR SERIES; GENDER:RECEPTACLE; VOLTAGE RATING:250VAC; CURRENT RATING:15A; CONNECTOR MOUNTING:FLANGE MOUNT; CONTACT TERMINATION TYPE:QUICK CONNECT; FILTER TERMINALS:QUICK CONNECT ROHS COMPLIANT: YES
6ESRF-3=F6988 Current Rating: 15 A Filter Connector Type: IEC 60320-1 C-13 Filter Connector Style: Female Receptacle Output Termination Type: 1/4" Faston Iec Unfiltered Inlets & Corcom Sr Series | 15 A IEC 60320-1 C-13 Female Receptacle 1/4" Faston | Part Number: 6ESRF-3 | Internal Number: 1609133-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1609133-1
  • 6ESRF-3.
  • 6ESRF3