Schurter 3414.0121.22

Fuse, Super-quick-acting, 1.05X0.55MM, 3A, 32VDC, Thermoset, Pcb/smt, TAPED-1000
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3414.0121.22.

IHS

Datasheet3 pages8 years ago

Component Distributors Inc.

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Schurter 3414.0121.22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.33
$ 0.33
Stock
1
36,499
36,499
Authorized Distributors
1
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-12
LTD Date2017-12-12

Related Parts

Schurter3412.0122.22
Electric Fuse, Super Fast Blow, 3.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
3.5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603
Littelfuse046703.5NR
Electric Fuse, Very Fast Blow, 3.5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Littelfuse044003.5WR
440 Series - Ceramic Base 1206-Size High I2t SMD Fuse, 3.5 A, 32 VAC 32 VDC, RoHS
Littelfuse049403.5NRHF
Electric Fuse, Fast Blow, 3.5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Schurter3412.0121.24
Electric Fuse, Super Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603

Descriptions

Descriptions of Schurter 3414.0121.22 provided by its distributors.

FUSE, SUPER-QUICK-ACTING, 1.05X0.55MM, 3A, 32VDC, THERMOSET, PCB/SMT, TAPED-1000
Electric Fuse, Super Fast Blow, 3A, 32VDC, 35A (IR), Surface Mount
Surface Mount Fuses USF 0402 FUSE 3A
FUSE BOARD MOUNT 3A 32VDC 0402
Usf 0402, 3 A, 32 Vdc, Super-Quick-Acting Ff, Blister Tape 18 Cm Reel Pcs., Non-Resettable Fuse, Smt, 1.05 X 0.55 Mm |Schurter 3414.0121.22
FUSE, SMD, USF0402, 3A; Series:USF0402; Voltage Rating, DC:32V; Current, Fuse Rating:3A; Case Style:0402; Fuse Type, Blowing Characteristic:Super Quick Acting FF; Length, Overall:1.05mm; Width, External:1.05mm; Height, Overall:0.55mm; Approval Bodies:CCC; Approval Category:UL Recognised; Depth, External:0.4mm; Device Marking:P; Length / Height, External:0.475mm; Resistance, Internal:17mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:SMD; Voltage, Drop @ Rated Current:90mV; Current, Breaking Capacity DC:35A; Flammability Rating:UL94V-1; Material, Case:Thermoset; Voltage, Fuse Breaking Capacity DC:32V dc

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets