Schurter 3413.0115.11

Electric Fuse, Very Fast Blow, 1A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3413.0115.11.

IHS

Datasheet4 pages4 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.15%

Alternate Parts

Price @ 1000
$ 0.445
$ 0.374
$ 0.374
Stock
1,675
50,716
50,716
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-11-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseC2Q 1.25
Electric Fuse, Very Fast Blow, 1.25A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Schurter3413.0217.22
Electric Fuse, Very Fast Blow, 1.25A, 32VAC, 63VDC, 63A (IR), Surface Mount, 1206
Schurter3413.0116.22
Electric Fuse, Very Fast Blow, 1.25A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
Electric Fuse, Fast Blow, 1.25A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
Schurter3413.0217.11
Electric Fuse, Very Fast Blow, 1.25A, 32VAC, 63VDC, 63A (IR), Surface Mount, 1206
Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus

Descriptions

Descriptions of Schurter 3413.0115.11 provided by its distributors.

Electric Fuse, Very Fast Blow, 1A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
SMD Fuse, Very Fast Acting, 1 A, 32 VAC, 63 VDC, 1206 [3216 Metric], USF 1206
SMD-Fuse 3.2 x 1.6 mm, 1 A, FF, 63 V (DC), 32 V (AC), 50 A breaking capacity, 3413.0115.11
Fuse Chip Very Fast Acting 1A 32V SMD Solder Pad 1206 Glass Bag cULus
FUSE SUPER-QUICK-ACTING 3.2X1.6MM 1A 32VAC/63DC EPOXYD GLASS PCB/SMT TAPE-100
USF 1206, 1 A, 63 VDC, 32 VAC, SUPER-QUICK-ACTING FF, 500 PCS. IN BLISTER TAPE [W.12MM AND P1: 4MM] REEL [18CM] PCS., FUSE, SMT, 3.2 X 1.6 MM
Length mm = 3.2 / Width mm = 1.6 / Rated Current A = 1 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 32 / Voltage Rating - DC V = 63 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Super Quick Acting FF / Housing Material = Glass Reinforced Thermoplastic / Terminal Material = Nickel / Gold-Plated Copper / Standards Met = CE / Standards Met = CSA 22.2 / Standards Met = IEC/UL 62368-1 / Standards Met = UL 248-14 / Series = USF 1206

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets