Descriptions of Schurter 3413.0010.22 provided by its distributors.
Fuse Chip Very Fast Acting 0.25A 63V SMD Solder Pad 1206 Epoxy Glass T/R cULus
SMD Fuse, Very Fast Acting, 250 mA, 125 VAC, 63 VDC, 1206 [3216 Metric], USFF 1206
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 63VDC, 10A (IR), Surface Mount, 3.2x1.6mm
SMD-Fuse 3.2 x 1.6 mm, 250 mA, FF, 63 V (DC), 125 V (AC), 100 A breaking capacity, 3413.0010.22
USFF 1206, 0.25 A, 63 VDC, 125 VAC, SUPER-QUICK-ACTING FF, PCS., FUSE, SMT, 3.2 X 1.6 MM
USFF 1206 Series 63 V 250 mA Surface Mount Quick Acting Fuse
FUSE, SUPER-QUICK-ACTING, 3.2X1.6MM, 0.25A, 125VAC/63DC, EPOXYD GLASS, PCB/SMT
Fuse, Smd, 250Ma, 1206, Fast Acting; Fuse Current:250Ma; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:63V; Fuse Case Style:1206 [3216 Metric]; Product Range:Usff 1206 Series; External Depth:3.2Mm Rohs Compliant: Yes |Schurter 3413.0010.22