Schurter 3412.0115.22

Fuse Chip Very Fast Acting 1A 32V SMD Solder Pad 0603 Glass Blister T/R
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3412.0115.22.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-15.24%

CAD Models

Download Schurter 3412.0115.22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.408
$ 0.408
Stock
423,820
22,697
22,697
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2004-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseC2Q 1.25
Electric Fuse, Very Fast Blow, 1.25A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Schurter3413.0217.22
Electric Fuse, Very Fast Blow, 1.25A, 32VAC, 63VDC, 63A (IR), Surface Mount, 1206
Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus
Schurter3413.0115.22
Fuse Chip Very Fast Acting 1A 32V SMD Solder Pad 1206 Glass T/R cULus
Schurter3413.0114.22
Electric Fuse, Very Fast Blow, 0.75A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
Bel FuseC2Q 1
Electric Fuse, Very Fast Blow, 1A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603

Descriptions

Descriptions of Schurter 3412.0115.22 provided by its distributors.

Fuse Chip Very Fast Acting 1A 32V SMD Solder Pad 0603 Glass Blister T/R
Electric Fuse, Super Fast Blow, 1A, 32VAC, 63VDC, 50A (IR), Surface Mount, 0603
SMD Fuse, Very Fast Acting, 1 A, 32 VAC, 63 VDC, 0603 [1608 Metric], USF 0603
SMD-Fuse 1.6 x 0.8 mm, 1 A, FF, 63 V (DC), 32 V (AC), 50 A breaking capacity, 3412.0115.22
FUSE, SUPER-QUICK-ACTING, 1.6X0.8MM, 1A, 32VAC/DC, EPOXYD GLASS, PCB/SRFC MT
FUSE BRD MNT 1A 32VAC 63VDC 0603 / 1 A 32 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
USF 0603, 1 A, 63 VDC, 32 VAC, SUPER-QUICK-ACTING FF, 500 PCS. IN BLISTER TAPE [W.12MM AND P1: 4MM] REEL [18CM] PCS., FUSE, SMT, 1.6 X 0.8 MM
FUSE, SMD, USF0603, 1A; Voltage Rating VAC:32V; Voltage Rating VDC:32V; Fuse Current:1A; Blow Characteristic:Very Fast Acting; Series:USF 0603; Fuse Case Style:0603; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA; Approval Category:UL Recognised; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:50A; External Depth:0.8mm; External Length / Height:0.6mm; External Width:1.6mm; Fuse Breaking Capacity Voltage AC:32V; Fuse Breaking Capacity Voltage DC:32V; Fuse Size Held:1.6mm x 0.8mm x 0.6mm; Fuse Type Blowing Characteristic:Super Quick FF; Operating Temperature Max:90°C; Operating Temperature Min:-55°C; Overall Height:0.8mm; Overall Length:1.6mm; Package / Case:0603; SMD Fuse Case Style:0603; Termination Type:SMD; Voltage Drop @ Rated Current:60mV

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3412.0115.22.