Schurter 3404.0019.24

Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3404.0019.24.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-0.25%

Alternate Parts

Price @ 1000
$ 0.64
$ 0.58
Stock
16,715
14,269
Authorized Distributors
6
6
Current Rating
7 A
7 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Schurter 3404.0019.24 provided by its distributors.

Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912
SMD Fuse, Fast Acting, 7 A, 125 VAC, 125 VDC, 7.4mm x 3.1mm, OMF 125
FUSE, BOARD MOUNT, 7A, 125VAC/VDC 2SMD | Schurter 3404.0019.24
125V 125V 16A2S Board Mount (Cartridge Style Excluded) 7A SMD 7.4mm*3.1mm*2.6mm
FUSE BRD MNT 7A 125VAC/VDC 2SMD
OMF 125, 7 A, 125 VDC, 125 VAC, , QUICK-ACTING F, BLISTER TAPE 33 CM REEL 3.000 PCS., FUSE , SMT, 7.4 X 3.1 MM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3404001924