Schurter 3404.0016.22

Fuse Chip Fast Acting 4A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3404.0016.22.

IHS

Datasheet5 pages2 years ago

Master Electronics

Future Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-19.68%

Alternate Parts

Price @ 1000
$ 0.64
$ 0.625
$ 0.625
Stock
15,906
38,897
38,897
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.0017.11
Fuse Chip Fast Acting 5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Littelfuse0225005.HXUP
Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0229005.HXP
Fuse Cartridge Slow Blow Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Bel Fuse0679L5000-01
Fuse Chip Fast Acting 5A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse0679L5000-05
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Schurter3404.0121.11
Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm

Descriptions

Descriptions of Schurter 3404.0016.22 provided by its distributors.

Fuse Chip Fast Acting 4A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912
SMD Fuse, Fast Acting, 4 A, 125 VAC, 125 VDC, 7.4mm x 3.1mm, OMF 125
OMF125 Series Fast-Acting 125 VAC 4 A 7.4 x 3.1 mm SMT Non Resettable Fuse
FUSE, BOARD MOUNT, 4A, 125VAC/VDC 2SMD | Schurter 3404.0016.22
125V 125V 2.1A2S Board Mount (Cartridge Style Excluded) 4A SMD 7.4mm*3.1mm*2.6mm
FUSE BRD MNT 4A 125VAC/VDC 2SMD
OMF 125, 4 A, 125 VDC, 125 VAC, , QUICK-ACTING F, BLISTER TAPE 33 CM REEL 750 PCS., FUSE , SMT, 7.4 X 3.1 MM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets