Littelfuse 251.062L

Fuse, Subminiature; Very Fast-Acting; 1/16 A; 125 V; 7.0 Ohms (Nom.); 0.025 in.
$ 0.434
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 251.062L.

Electro Sonic

Datasheet1 page20 years ago

Related Parts

Littelfuse39600630440
Electric Fuse, Time Lag Blow, 0.063A, 125VAC, 100A (IR), Through Hole, TE5
Littelfuse39600630000
Electric Fuse, Time Lag Blow, 0.063A, 125VAC, 100A (IR), Through Hole, TE5
Littelfuse0251.062MXL
Fuse Subminiature Very Fast Acting 0.062A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Littelfuse0251.062MRT1L
Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse39600500000
Micro fuse 8.5 x 8 mm, 50 mA, T, 125 V (DC), 100 A breaking capacity, 39600500000
Littelfuse0251.062NRT1L
Fuse Subminiature Very Fast Acting 0.062A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UL

Descriptions

Descriptions of Littelfuse 251.062L provided by its distributors.

Fuse, Subminiature; Very Fast-Acting; 1/16 A; 125 V; 7.0 Ohms (Nom.); 0.025 in.
Littelfuse VERY FAST-ACTING PICO II FUSE
FUSE 125V PICO II FA ROHS .062A
251.062L - Littelfuse 0251.062VXL, VERY FAST-ACTING PICO II FUSE WITH AXIAL LEADS, Voltage: 125VAC, Amp Size: 1/16
Leaded Cartridge Fuse; Series:251; Fuse Terminals:Axial Lead; Body Material:Epoxy; Current Rating:62.5mA; Diameter:2.8mm; Fuse Type:Very Fast Acting; Leaded Process Compatible:Yes; Length:7.11mm; Voltage Rating:125V RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN