Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 80711000000

Electric Fuse, Time Lag Blow, 1A, 300VAC, 100A (IR), Through Hole
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 80711000000.

IHS

Datasheet3 pages5 years ago

element14 APAC

Newark

Arrow Electronics

Sager Electronics

Inventory History

3 month trend:
-13.06%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse46211250000
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO2
Schurter0034.6015
Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37211250411
Micro fuse 8.5 x 8 mm, 1.25 A, T, 250 V (AC), 35 A breaking capacity, 37211250411
Littelfuse37011250410
Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/VDE/cULus
Fuse Cartridge Slow Blow Acting 1.25A 250V Radial 8.5 X 8.1mm Ammo CCC/PSE/SEMKO/VDE/cULus
250V 0.84A²S Quick fuse Cartridge,Glass 1.25A Through hole mounting 5mm(Length)*20mm(width)

Descriptions

Descriptions of Littelfuse 80711000000 provided by its distributors.

Electric Fuse, Time Lag Blow, 1A, 300VAC, 100A (IR), Through Hole
Fuse, 1A, Te7, Time Lag, 300V, Radial; |Littelfuse 80711000000
807 Series - TE7 Time-Lag Subminature Fuses, 1 A, 300 V AC, TH, RoHS
Littelfuse SCT
300V 300V 19.8A²S Slow fuse Board Mount (Cartridge Style Excluded) 1A Plugins Through hole mounting 12.4mm*6.4mm*9.2mm
FUSE BOARD MNT 1A 300VAC RADIAL
FUSE, 1A, TE7, TIME LAG, 300V, RADIAL; Voltage Rating V AC:300V; Fuse Current:1A; Breaking Capacity:100A @ 300V AC; Blow Characteristic:Time Delay; Fuse Size Metric:12.4mm x 9.2mm x 6.4mm; Fuse Case Style:Radial Leaded; Series:807; SVHC:No SVHC (18-Jun-2012); Fuse Mounting:Through Hole; Fuse Size Code:TE7; Operating Temperature Max:125°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN