Schurter 3403.0271.11

Electric Fuse, Time Lag Blow, 0.5A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0271.11.

IHS

Datasheet5 pages2 years ago

Master Electronics

Burklin Elektronik

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.97%

Alternate Parts

Price @ 1000
$ 1.41
$ 1.49
Stock
6,644
20,162
Authorized Distributors
6
6
Current Rating
500 mA
500 mA
Voltage Rating (AC)
277 V
277 V
Voltage Rating (DC)
250 V
250 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse46206300000
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO2
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0313.600HXP
Fuse Cartridge Slow Blow Acting 0.6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL
Schurter3403.0014.11
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 250VDC, 100A (IR), Surface Mount, 11x4.6mm
Schurter0001.2502
Fuse, Cartridge, Time Delay, 630 mA, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse46205000000
Fuse Chip Slow Blow Acting 0.5A 250V SMD Solder Pad 10.5 X 4.5 X 4.5mm Plastic T/R UL/VDE

Descriptions

Descriptions of Schurter 3403.0271.11 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.5A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
UMT-H Series Time Lag 250 V 0.5 A Ceramic Cartridge Fuse AEC-Q200 & IATF 16949
2-SMD Square End Block UMT-H Surface Mount cURus VDE Board Mount (Cartridge Style Excluded) Fuse 1.5kA 500mA -55C~125C Slow Blow
Fuse Current:500Ma; Blow Characteristic:Slow Blow; Voltage Rating Vac:277V; Voltage Rating Vdc:250V; Fuse Case Style:15.4Mm X 5.4Mm; Product Range:Umt-H Series; Breaking Capacity Current Ac:1.5Ka; Breaking Capacity Current Dc:1.5Ka Rohs Compliant: Yes |Schurter 3403.0271.11

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets