Littelfuse 0313.600HXP

Fuse Cartridge Slow Blow Acting 0.6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0313.600HXP.

Newark

Datasheet4 pages10 years ago

Farnell

Sager Electronics

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+15.96%

Alternate Parts

Price @ 1000
$ 0.935
$ 0.921
$ 0.921
Stock
17,498
128,086
128,086
Authorized Distributors
6
6
6
Current Rating
600 mA
600 mA
600 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder, Surface Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse; Cylinder; Fast Acting; 0.75A; Dims 5x20 mm; Glass; Cartridge; 250VAC; Clip
Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Littelfuse 0313.600HXP provided by its distributors.

Fuse Cartridge Slow Blow Acting 0.6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL
Electric Fuse, Time Lag Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, 3AG
FUSE CYLINDER SLOW BLOW 0.6A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" GLASS 250VAC
FUSE,GLASS,0.600A,313.600, 1.25"x.25",250V,3AG SLO-BLO
CARTRIDGE FUSE, SLOW BLOW, 0.6A, 250V; Blow Characteristic:Slow Blow; Fuse Current:600mA; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:Slo-Blo 313 Series; Diamet
Fuse, Cartridge, 600Ma, 6.3X32Mm Slo Blo; Voltage Rating Vac:250V; Fusible, Intensidad:600Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0313.600HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN