Schurter 3403.0168

125V 250V 1.6A 1.6A 10.1MM
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0168.

element14 APAC

Datasheet3 pages11 years ago

Newark

Farnell

Inventory History

3 month trend:
-9.17%

Related Parts

Fuse Subminiature 2A 300V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse36912000000
Inline fuse holders with wires; LITTELFUSE; 36912000000; PSE, cULus; Radial; 2 A; Through Hole
Littelfuse36912000440
Electric Fuse, Time Lag Blow, 2A, 300VAC, 300VDC, 50A (IR), Through Hole, TE5
Bel FuseRST2
Fuse Micro Slow Blow Acting 2A 250V Radial 8.35 X 4 X 8.2mm
Littelfuse2206002.HXP
Fuse 300V Fa Pt 2Ag Pb-Free 2A/ Bulk |Littelfuse 2206002.HXP
Schurter0034.6618
Mst 250, 2 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Schurter 3403.0168 provided by its distributors.

125V 250V 1.6A 1.6A 10.1mm
Fuse, 1.6A, 250Vac, Smt; Fuse Current:1.6A; Product Range:umt 250 Series; Voltage Rating Vac:250Vac; Voltage Rating V Dc:125Vdc; Blow Characteristic:time Delay; Fuse Case Style:smd; Breaking Capacity Current Ac:200A; Breaking Rohs Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets