Schurter 0034.6618

Mst 250, 2 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
$ 0.518
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6618.

IHS

Datasheet5 pages2 years ago

Sager Electronics

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.82%

CAD Models

Download Schurter 0034.6618 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2004-10-07
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Schurter0034.6619
Mst 250, 2.5 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Schurter3403.0170.11
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 200A (IR), Surface Mount
Schurter0034.6719
Fuse, PCB Leaded, 2.5 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Littelfuse023002.5HXP
Fuse Cartridge Slow Blow Acting 2.5A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse022402.5HXP
Electric Fuse, Fast Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG
Littelfuse023002.5DRT1P
Fuse Subminiature Slow Blow Acting 2.5A 250V Axial 5 X 15mm Glass T/R CE/CSA/PSE/UL

Descriptions

Descriptions of Schurter 0034.6618 provided by its distributors.

Mst 250, 2 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Fuse, PCB Leaded, 2 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
MST250 Series Time Lag 250 V 2 A Ø 8.5 x 8.5 mm Subminiature Radial Fuse
Electric Fuse, Time Lag Blow, 2A, 250VAC, 63VDC, 35A (IR), Through Hole
SUBMINIATURE FUSE, NO RESET, 2A, 250V, TEMPERATURE RESISTANT, MSF 125 SERIES
FUSE, PCB, 2A, 250V, TIME DELAY; Fuse Cu; FUSE, PCB, 2A, 250V, TIME DELAY; Fuse Current: 2A; Voltage Rating VAC: 250VAC; Product Range: MST 250 Series; Voltage Rating VDC: 125VDC; Blow Characteristic: Time Delay; Fuse Case St
Ambient Temperature Max. °C = 125 / Ambient Temperature Min. °C = -55 / Voltage Rating - DC V = 125 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current A = 2 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 35 / Breaking Capacity @ Voltage (DC) A = 50 / Storage Temperature Max. °C = 40 / Fuse Characteristic = Slow Blow / Storage Temperature Min. °C = 0

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.6618.
  • 0034.6618..