Schurter 3403.0117.24

Fuse Chip Slow Blow Acting 1.25A 250V SMD Solder Pad 11 X 4.6mm Thermoplastic T/R cULus
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0117.24.

IHS

Datasheet4 pages2 years ago

Farnell

Sager Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.64
$ 0.959
Stock
21,165
2,867
Authorized Distributors
6
6
Current Rating
1.25 A
1.25 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse022501.5HXP
Fuse Subminiature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL
Schurter3403.0168.24
UMT250 Series Time Lag 125 V 1600 mA Non Resettable Fuse AEC-Q200 & IATF 16949
Schurter3405.0168.11
Electric Fuse, Very Fast Blow, 1.6A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
Littelfuse022901.5HXP
Fuse Subminiature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Schurter3403.0130.11
Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 125VDC, 50A (IR), Surface Mount
Littelfuse0326015.HXP
Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk

Descriptions

Descriptions of Schurter 3403.0117.24 provided by its distributors.

Fuse Chip Slow Blow Acting 1.25A 250V SMD Solder Pad 11 X 4.6mm Thermoplastic T/R cULus
1.25 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Surface Mount
SMD Fuse, Time Delay, 1.25 A, 250 VAC, 125 VDC, 11mm x 4.6mm, OMT
Omt Fuse T 1.25A/Blister Reel |Schurter 3403.0117.24
FUSE, BOARD MOUNT, 1.25A, 250VAC 2SMD
OMT, 1.25 A, 250 VAC, 125 VDC, TIME-LAG T, BLISTER TAPE 33 CM REEL 2.000 PCS., FUSE, , SMT, 11X4.6 MM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets