Schurter 3403.0022.11

SMD fuse 11 x 4.6 mm, 4 A, F, 250 V (DC), 250 V (AC), 100 A breaking capacity, 3403.0022.11
$ 0.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0022.11.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+7.86%

CAD Models

Download Schurter 3403.0022.11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.939
$ 0.79
Stock
9,685
137,855
Authorized Distributors
6
6
Current Rating
4 A
4 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter3403.0281.11
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic Bag Automotive UL/VDE
Schurter3403.0281.23
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3124
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Littelfuse0217005.MXP
Electric Fuse, Very Fast Blow, 5A, 250VAC, 60VDC, 50A (IR), Inline/holder, 5x20mm
Littelfuse0215005.MXP
0215005.MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 5, Voltage: 250VAC

Descriptions

Descriptions of Schurter 3403.0022.11 provided by its distributors.

SMD fuse 11 x 4.6 mm, 4 A, F, 250 V (DC), 250 V (AC), 100 A breaking capacity, 3403.0022.11
Electric Fuse, Very Fast Blow, 4A, 250VAC, 250VDC, 100A (IR), Surface Mount, 11x4.6mm
Fuse Chip Fast Acting 4A 250V SMD Solder Pad 11 X 4.6 X 3.9mm Thermoplastic Bag
OMF250 Series Fast-Acting 250 V 4 A Non Resettable Fuse AEC-Q200 & IATF 16949
OMF 250, 4 A, 250 VAC, 250 VDC, QUICK-ACTING F, 100 PCS., FUSE, , SMT, 11X4.6 MM
FUSE, 4A, 250VAC, SMD; Fuse Current: 4A; Product Range: OMF 250 Series; Voltage Rating VAC: 250V; Voltage Rating V DC: 250V; Blow Characteristic: Fast Acting; Fuse Case Style: SMD; Breaking Capacity Current AC: 100A; Breaking C
Length mm = 11 / Width mm = 4.6 / Rated Current A = 4 / Breaking Capacity @ Voltage (AC) A = 100 / Breaking Capacity @ Voltage (DC) A = 100 / Voltage Rating - AC V = 250 / Voltage Rating - DC V = 250 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Quick Acting F / Housing Material = Thermoplastic / Terminal Material = Tin-Plated Copper / Standards Met = CE / Standards Met = CSA 22.2 / Standards Met = IEC 60127-4/2 / Standards Met = IEC/UL 60950 / Standards Met = UL 248-14 / Standards Met = VDE / Series = OMF 250

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets