Schurter 1241.2856

MCS Series SPST-NO 48 V 125 mA Panel Mount Pushbutton Switch
$ 17.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 1241.2856.

IHS

Datasheet6 pages3 years ago

Master Electronics

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+43.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Pushbutton Switch, Non Illuminated, SPST, Threaded Panel Mt, RP8100 Series
PUSHBUTTON SWITCH, RP8100,IP67,SPST-NO, OFF-(ON),ROUND, BLACK,125MA,50VDC, SOLDER
NKK SwitchesHB15SKW01-5F-JB
Pushbutton Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Quick Connect Terminal, Panel Mount
NKK SwitchesHB15CKW01-5F-JB
Pushbutton Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount
NKK SwitchesHB15CKW01-5F-FB
Pushbutton Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Schurter 1241.2856 provided by its distributors.

MCS Series SPST-NO 48 V 125 mA Panel Mount Pushbutton Switch
SCHURTER 1241.2856 Vandal Resistant Switch, MCS19 Series, SPST-NO, Chrome, Solder, 125 mA
Switch Push Button N.O. SPST Flush Round Button 0.125A 48VDC Panel Mount Solder
Electromechanical Switch Data Vandal-Proof Mechanical Switch N.O. SPST 0.125A
SWITCH, METAL, SHRT STRK,19MM,48VDC, NO, ZN W/SS ACT.,AG CNTCTS, PINS W/AID, GREEN LED
PUSHBUTTON SWITCH, MOM, GRN; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: MCS Series; Switch Operation: Off-(On); Illumination Colour: Green; Switch Terminals: Solder Lug; Contact Current Max:
Vandal Resistant Sw, Spst, 0.125A, 48Vdc; Product Range:Mcs Series; Panel Cutout Diameter:19Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 1241.2856
Contact Voltage = 48 VDC / Actuator Type = Pushbutton / Contact Current = 125 mA / Termination Type = Soldering Sleeves, Ø2 mm / Cut Out Size (Diameter) mm = 19 / Series = MCS 19 / Length mm = 18.3 / Illumination Type = Point / Illumination Colour = Green / Switch Material = Die-Cast Zinc / Operating Force N = 3.7 / Protection Rating = IP65 / Legend = Dot / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets