Schurter 1241.2801

SCHURTER 1241.2801 Vandal Resistant Switch, MCS19 Series, SPST-NO, Natural, Solder, 125 mA
$ 10.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 1241.2801.

IHS

Datasheet6 pages3 years ago

element14 APAC

Future Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+16.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2004-01-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Pushbutton Switch, Non Illuminated, SPST, Threaded Panel Mt, RP8100 Series
PUSHBUTTON SWITCH, RP8100,IP67,SPST-NO, OFF-(ON),ROUND, BLACK,125MA,50VDC, SOLDER
NKK SwitchesHB15CKW01
Special Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Quick Connect Terminal, Panel Mount
NKK SwitchesHB15SKW01-5F-JB
Pushbutton Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Quick Connect Terminal, Panel Mount
NKK SwitchesHB16CKW01-C
SWITCH, SUB-MINI P/B, SPDT, ON-ON, ROUND, NO LED, RED CAP,0.1A,30VAC/DC, SOLDER

Descriptions

Descriptions of Schurter 1241.2801 provided by its distributors.

SCHURTER 1241.2801 Vandal Resistant Switch, MCS19 Series, SPST-NO, Natural, Solder, 125 mA
Switch Push Button N.O. SPST Flush Round Button 0.125A 48VDC Panel Mount Solder Lug Box
MCS 19 Series SPST-NO Panel Mount Anti-Vandal Pushbutton Switch
Pushbutton Switches MCS19 SWITCH METALIC SOLDERING
Mcs 19, Metal Switch Short Stroke, 19 Mm, Zinc Diecasting, Without Letteringzinc, 48 Vdc, 1.2 W, N.o., Non-Illuminated Pins With Soldering Aid, Ik 07 Rohs Compliant: Yes
PUSHBUTTON SWITCH; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: MCS Series; Switch Operation: Off-(On); Illumination Colour: Non-illuminated; Switch Terminals: Solder Lug; Contact Current Max:
Contact Voltage = 48 VDC / Actuator Type = Pushbutton / Contact Current = 125 mA / Termination Type = Soldering Sleeves, Ø2 mm / Cut Out Size (Diameter) mm = 19 / Series = MCS 19 / Length mm = 14.6 / Switch Material = Die-Cast Zinc / Operating Force N = 3.7 / Protection Rating = IP65 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1241.2801.