Schurter 0071.3081.A2

Var MOV 300VAC/390VDC 10000A 518V Radial T/R
$ 0.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0071.3081.A2.

IHS

Datasheet8 pages12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2009-01-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-10-31
LTD Date2013-06-27

Related Parts

PanasonicERZ-E14A471
Varistor;MOV;470V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A471
PanasonicERZ-E14A511
Varistor;MOV;510V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A511
PanasonicERZ-E14A391
Varistor;MOV;390V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A391
LittelfuseV20E320P
VARISTOR, CIRCUIT PROTECTION, 320VRMS, 840V, 10000A, METAL OXIDE, 750PF, RADIAL
LittelfuseV20E300P
VARISTOR, CIRCUIT PROTECTION, 300VRMS, 775V, 10000A, METAL OXIDE, 800PF, RADIAL
LittelfuseV20E320PL1T
UltraMOV® Series 420 VDC 320V RMS 840 V Clamp 750 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of Schurter 0071.3081.A2 provided by its distributors.

Var MOV 300VAC/390VDC 10000A 518V Radial T/R
Varistor, 350J, Through Hole Mount
Avtp Varistor 300Vac 20Mm Tht |Schurter 0071.3081.A2
VARISTOR 425V 10KA DISC 20MM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets