Schurter 0071.2791.B1

Var MOV 270VAC/360VDC 13000A 466V Radial Plastic Bag
$ 1.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0071.2791.B1.

IHS

Datasheet8 pages12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2009-01-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-10-31
LTD Date2013-06-27

Related Parts

PanasonicERZ-V20D431
Varistor 275VAC/350VDC 10000A 430 Volt Radial Bulk
TVS Varistor, 275 V, 350 V, SuperioR-MP, 710 V, Disc 20mm, Metal Oxide Varistor (MOV)
PanasonicERZ-E14A431
Varistor;MOV;430V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A431
PanasonicERZ-V20R431
Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-V20R431
B722 Series 350 V 275 Vrms 710 V Clamp 12 kA 1150 pF SuperioR-MP Leaded Varistor
LittelfuseV275LS40CP
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS

Descriptions

Descriptions of Schurter 0071.2791.B1 provided by its distributors.

Var MOV 270VAC/360VDC 13000A 466V Radial Plastic Bag
Varistor, 340J, Through Hole Mount
Avtp Varistor 270Vac 25Mm Tht |Schurter 0071.2791.B1
VARISTOR 382V 13KA DISC 25MM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets