Littelfuse V275LS40CP

C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V275LS40CP.

IHS

Datasheet10 pages6 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERZ-E14A431
Varistor;MOV;430V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A431
LittelfuseV275LA40CP
VARISTOR 430V 10KA DISC 20MM / 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
PanasonicERZ-E14A511
Varistor;MOV;510V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A511
PanasonicERZ-E14A471
Varistor;MOV;470V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A471
In a Bag of 5, EPCOS Advanced Series Disc Varistor 780pF 100A, Clamping 775V, Varistor 470V
LittelfuseV20E320P
VARISTOR, CIRCUIT PROTECTION, 320VRMS, 840V, 10000A, METAL OXIDE, 750PF, RADIAL

Descriptions

Descriptions of Littelfuse V275LS40CP provided by its distributors.

C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 275V, 900pF
710V 320J 275V 387V~473V 7kA Radial Leaded Varistors ROHS
Varistor, 320J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE
VARISTOR MOV 275VAC 9000A 473V RADIAL
MOV - AC HI ENERGY RL STRAIGHT
Metal Oxide Varistor, 369V 710V Rad; Clamping Voltage 8/20Us Max:710V; Clamping Voltage Vc Max:710V; Filter Terminals:Radial Leaded; Leaded Process Compatible:Yes; Operating Temperature Max:85°C; Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse V275LS40CP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN