Schurter 0034.6807

Micro fuse 8.5 x 8.5 mm, 160 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6807
$ 0.527
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6807.

IHS

Datasheet5 pages2 years ago

Future Electronics

Sager Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-69.74%

CAD Models

Download Schurter 0034.6807 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.594
$ 0.594
Stock
2,136
25,097
25,097
Authorized Distributors
5
6
6
Current Rating
160 mA
160 mA
160 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-01-26
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Schurter0034.6608
Mst 250, 0.2 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Schurter3403.0159
125V 250V 200mA 200mA 10.1mm
Schurter0034.6708
Micro fuse 8.5 x 8.5 mm, 200 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6708

Descriptions

Descriptions of Schurter 0034.6807 provided by its distributors.

Micro fuse 8.5 x 8.5 mm, 160 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6807
Fuse Subminiature Slow Blow Acting 0.16A 250V Radial 8.5 X 8.5mm Thermoplastic
Fuse, PCB Leaded, 160 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 63VDC, 35A (IR), Through Hole
FUSE SUBMINIATURE TIME-LAG 0.16A 250VAC 8.5X8.5MM 2-PIN/SHORT PCB MNT TAPE/REEL

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets