Schurter 0034.6723

Fuse, PCB Leaded, 6.3 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
$ 0.518
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6723.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schurter 0034.6723 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 0.479
$ 0.479
Stock
7,151
22,023
22,023
Authorized Distributors
5
6
6
Current Rating
6.3 A
6.3 A
6.3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Littelfuse38318000000
Fuse Subminiature Slow Blow Acting 8A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Littelfuse38318000410
Electric Fuse, Time Lag Blow, 8A, 300VAC, 50A (IR), Through Hole, TR5
Schurter0034.6924
Fuse Subminiature Slow Blow Acting 8A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/cULus
Littelfuse0217008.HXP
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
Bel FuseMJS 7-R
Electric Fuse, 7A, 125VAC, 10000A (IR), Through Hole, 5x15mm, ROHS COMPLIANT
Schurter0034.3126.PT
Electric Fuse, Time Lag Blow, 8A, 250VAC, 80A (IR), Through Hole, 5.4x22.5mm

Descriptions

Descriptions of Schurter 0034.6723 provided by its distributors.

Fuse, PCB Leaded, 6.3 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63VDC, 63A (IR), Through Hole
FUSE SUBMINIATURE TIME-LAG 6.3 A 250 VAC 8.5X8.5MM 2-PIN, LONG PCB MNT
63V 250V 360A2S Board Mount (Cartridge Style Excluded) 6.3A , 8.5mm*8.5mm
Mst 250 Fuse T 6.3A/Carton Box |Schurter 0034.6723
Fuse Subminiature Slow Blow Acting 6.3A 250V Radial 8.5 X 8.5mm Thermoplastic Box CCC/CSA/PSE/UL/VDE/cULus
Fuses with Leads (Through Hole) MST 250 6.3A T 18.8
FUSE BRD MNT 6.3A 250VAC 63VDC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets