Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 38318000410

Electric Fuse, Time Lag Blow, 8A, 300VAC, 50A (IR), Through Hole, TR5

$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 38318000410.

IHS

Datasheet3 pages4 years ago

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-2.51%

Alternate Parts

Price @ 1000
$ 0.76
$ 0.766
Stock
32,535
36,135
Authorized Distributors
6
6
Current Rating
8 A
8 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
-
-
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bel Fuse0697H9100-02
Electric Fuse, Time Lag Blow, 10A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H9100-01
Fuse Subminiature Slow Blow Acting 10A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Automotive
Bel Fuse0697H9100-05
Electric Fuse, Time Lag Blow, 10A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Littelfuse0208010.MXEP
208 Series Fast-Acting 350 V 10 A Ø 4.7x14.48 mm Axial Lead Glass Cartridge Fuse
Littelfuse0447010.YXP
Electric Fuse, Fast Blow, 10A, 350VAC, 125VDC, 100A (IR), Through Hole
Schurter0751.0056
Fuse Clip; Bronze; Tin-plated; 600V; 16A; 5 x 20mm/6.3 x 32mm; PCB Mount; Straight

Descriptions

Descriptions of Littelfuse 38318000410 provided by its distributors.

Electric Fuse, Time Lag Blow, 8A, 300VAC, 50A (IR), Through Hole, TR5
383 Series Time Lag 300V 8 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
Fuse 300V Ul Tl Tr5 Sl 8A/ Bulk |Littelfuse 38318000410
300V 180A²S Slow fuse Board Mount (Cartridge Style Excluded) 8A Plugins vertical mounting,Through hole mounting 8mm(height)
FUSE BOARD MNT 8A 300VAC RADIAL
FUSE BOARD MOUNT 8A 300VAC RAD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN