Schurter 0034.6602

Fuse; Subminiature; Time-Lag; 0.05 A; 250 VAC; 8.5x8.5mm; 2-Pin; Short; PCB Mnt
$ 1.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6602.

IHS

Datasheet5 pages2 years ago

Sager Electronics

element14 APAC

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-40.54%

CAD Models

Download Schurter 0034.6602 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.066
$ 0.834
Stock
24,233
21,341
Authorized Distributors
6
6
Current Rating
50 mA
50 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
63 V
63 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Schurter0034.6002
Fuse Subminiature Fast Acting 0.063A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Schurter0034.6603
Electric Fuse, Time Lag Blow, 0.063A, 250Vac, 35A (Ir), Through Hole |Schurter 0034.6603
Littelfuse37200630411
Fuse Subminiature 0.063A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Schurter0034.6032
Fuse, PCB Leaded, 63 mA, 250 VAC, MSF 250, Fast Acting, Radial Leaded
Bel Fuse5STP 6.3-R
5STP 6.3-R (0652R6300-13) Glass Tube Fuse Axial Pigtail 5x20mm IEC Low Break Time Lag 6.3A
Littelfuse37200630001
Fuse Subminiature Slow Blow Acting 0.063A 250V Radial 8.5 X 8mm Ammo CCC/CQC/KC/SEMKO/UL/VDE/cULus

Descriptions

Descriptions of Schurter 0034.6602 provided by its distributors.

Fuse; Subminiature; Time-Lag; 0.05 A; 250 VAC; 8.5x8.5mm; 2-Pin; Short; PCB Mnt
Fuse, PCB Leaded, 50 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
SUBMINI FUSE, TIME-LAG, 0.05A, 250VAC 8.5MM, 2-PIN, SHORT PCB, MSF 125 SERIES
Fuse, Pcb, 0.05A, 250Vac, Time Delay; Fuse Current:50Ma; Voltage Rating Vac:250V; Product Range:Mst 250 Series; Voltage Rating Vdc:63V; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Schurter 0034.6602

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.6602.