Schurter 0034.4221

Micro fuse 6.4 x 8.8 mm, 1 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4221
$ 1.48
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.4221.

IHS

Datasheet4 pages2 years ago

Future Electronics

Electro Sonic

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+10.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-11-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Littelfuse0251.125MXL
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Schurter0034.4222
Fuse, PCB Leaded, 1.25 A, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Littelfuse38511250000
Fuse Slow Blow Acting 1.25A 125V Radial 8.5 X 4 X 8mm Thermoplastic Ammo UL
Littelfuse0251.125MRT1L
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UL
Schurter0034.4252
Fuse, PCB Leaded, 1.25 A, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL

Descriptions

Descriptions of Schurter 0034.4221 provided by its distributors.

Micro fuse 6.4 x 8.8 mm, 1 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4221
Fuse, PCB Leaded, 1 A, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 100A (IR), Through Hole
SUBMINI FUSE, QUICK-ACT, 1A 125V, 6.4 X 8.8MM, 2-PIN SHORT PCB, MSF 125 SERIES
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -25 / Voltage Rating - AC V = 125 / Width mm = 6.4 / Rated Current A = 1 / Length mm = 8.8 / Breaking Capacity @ Voltage (AC) A = 100 / Storage Temperature Max. °C = 40 / Fuse Characteristic = Fast Blow / Storage Temperature Min. °C = 0

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.4221.