Schurter 0034.4216

Fuse, PCB Leaded, 500 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
$ 2.25
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.4216.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+1.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-11-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Littelfuse39606300000
Electric Fuse, Time Lag Blow, 0.63A, 125VAC, 100A (IR), Through Hole, TE5
Schurter0034.4217
Fuse, PCB Leaded, 630 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Littelfuse0251.630MAT1L
Fuse Subminiature Very Fast Acting 0.63A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Littelfuse0251.630MXL
Fuse Cartridge Very Fast Acting 0.63A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Schurter3404.0008.11
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Bel Fuse0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200

Descriptions

Descriptions of Schurter 0034.4216 provided by its distributors.

Fuse, PCB Leaded, 500 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Fuse Subminiature Fast Acting 0.5A 125V Radial 6.4 X 8.8mm Thermoplastic cULus
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 100A (IR), Through Hole
SUBMINI FUSE, QUICK-ACT, 0.5A 125V, 6.4 X 8.8MM, 2-PIN SHORT PCB, MSF 125 SERIES
Rad Leaded Fuse, 0.5A, 125V, Fast Acting; Fuse Current:500Ma; Voltage Rating Vac:125V; Product Range:Msf 125 Series; Voltage Rating Vdc:125V; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded Rohs Compliant: Yes |Schurter 0034.4216
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -25 / Voltage Rating - AC V = 125 / Width mm = 6.4 / Rated Current mA = 500 / Length mm = 8.8 / Breaking Capacity @ Voltage (AC) A = 100 / Storage Temperature Max. °C = 40 / Fuse Characteristic = Fast Blow / Storage Temperature Min. °C = 0

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034-4216
  • 0034/4216
  • 00344216