Littelfuse 0251.250MAT1L

Fuse Subminiature Very Fast Acting 0.25A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251.250MAT1L.

IHS

Datasheet3 pages3 years ago

Farnell

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-9.33%

CAD Models

Download Littelfuse 0251.250MAT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.85
$ 0.672
$ 0.672
Stock
67,363
135,810
135,810
Authorized Distributors
6
6
6
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-08-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse39603150440
Fuse Subminiature 0.315A 125V Slow Blow 2-Pin Radial Through Hole Bulk
Littelfuse39603150000
Fuse Subminiature Slow Blow Acting 0.315A 125V Radial 8.5 X 4 X 8mm Ammo UL
Littelfuse39503150440
Fuse Cartridge Fast Acting 0.315A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
Schurter0034.4212
Fuse, PCB Leaded, 200 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Schurter3404.0110.11
Fuse Chip Slow Blow Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic Bag
Schurter3404.0006.11
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus

Descriptions

Descriptions of Littelfuse 0251.250MAT1L provided by its distributors.

Fuse Subminiature Very Fast Acting 0.25A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
251 Series Very Fast-Acting 125 V 0.25 A Ø2.8 x 7.11 mm Axial Lead PICO® II Fuse
FUSE, AXIAL, 0.25A, VERY FAST ACTING; Fuse Current: 250mA; Voltage Rating VAC: 125V; Product Range: PICO II 251 Series; Voltage Rating V DC: 125V; Blow Characteristic: Very Fast Acting; Fuse Case Style: Axial Leaded; Breaking

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0251.250 MAT1L