Littelfuse 0251.250MRT1L

Fuse Subminiature Very Fast Acting 0.25A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UL
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251.250MRT1L.

Official Datasheet13 years ago

Inventory History

3 month trend:
-41.12%

CAD Models

Download Littelfuse 0251.250MRT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.805
$ 0.683
$ 0.683
Stock
116,077
110,621
110,621
Authorized Distributors
6
6
6
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse39603150440
Fuse Subminiature 0.315A 125V Slow Blow 2-Pin Radial Through Hole Bulk
Littelfuse39603150000
Fuse Subminiature Slow Blow Acting 0.315A 125V Radial 8.5 X 4 X 8mm Ammo UL
Littelfuse39503150440
Fuse Cartridge Fast Acting 0.315A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
Schurter3404.0110.11
Fuse Chip Slow Blow Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic Bag
Schurter3404.0006.11
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter3404.0006.22
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus

Descriptions

Descriptions of Littelfuse 0251.250MRT1L provided by its distributors.

Fuse Subminiature Very Fast Acting 0.25A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UL
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
FUSE, PCB, 250mA, 125V, VERY FAST ACTING; FUSE, PCB, 250mA, 125V, VERY FAST ACTING; Fuse Current: 250mA; Voltage Rating VAC: 125VAC; Product Range: PICO II Series; Voltage Rating VDC: 125VDC; Blow Characteristic: Very Fast Ac
Fuse, Pcb, 250Ma, 125V, Very Fast Acting, Full Reel; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:250Ma; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:300A; Diámetro:2.80Mm |Littelfuse 0251.250MRT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0251.250MRT1L.