Schurter 0034.3761

Fuse Miniature Slow Blow Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass
$ 3.582
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.3761.

IHS

Datasheet3 pages2 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.582
$ 0.269
Stock
3,003
6,556
Authorized Distributors
3
4
Current Rating
80 mA
80 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
Holder, Surface Mount
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-30
LTD Date2025-06-30

Related Parts

Schurter3403.0156
FUSE, 0.1A, 250VAC, SMT; Fuse Current:100mA; Product Range:UMT 250 Series; Voltage Rating VAC:277VAC; Voltage Rating V DC:125VDC; Blow Characteristic:Time Delay; Fuse Case Style:SMD; Breaking Capacity Current AC:200A; Br
Schurter0034.3107
Fst 5X20, 0.1 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1506
Fuse, Cartridge, Fast Acting, 100 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
FUSE GLASS 100MA 250VAC 5X20MM / 100 mA 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Fuse; Cylinder; Time Lag; 0.1A; Dims 0.197x0.788; Glass; Cartridge; 250VAC; Panel/Clip

Descriptions

Descriptions of Schurter 0034.3761 provided by its distributors.

Fuse Miniature Slow Blow Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass
Fuse, Cartridge, Time Delay, 80 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSL 5x20"
Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, 5x20mm
FUSE, CYLINDER, TIME-LAG, 0.08 A, 250 VAC, 5X20MM, GLASS, CARTRIDGE
Microfuses 5 x 20 mm, 80 mA, T, 250 V (AC), 10 kA breaking capacity, 0034.3761
Cartridge Fuses FSL 5X20 FUSE 80mA T

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets