Eaton BK/ABC-20-R

Fuse Miniature Fast Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
$ 1.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ABC-20-R.

TME

Datasheet2 pages9 years ago

IHS

Future Electronics

Jameco (USA)

Master Electronics

Inventory History

3 month trend:
-26.76%

Alternate Parts

Price @ 1000
$ 1.468
$ 4.07
$ 4.07
Stock
76,385
14,196
14,196
Authorized Distributors
6
6
6
Current Rating
20 A
20 A
20 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder, Surface Mount
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Littelfuse0314025.HXP
Fuse Cartridge Fast Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Littelfuse0314025.MXP
LITTELFUSE 0314025.MXP Cartridge Fuse, 314 Series, 25 A, 250 V, 6.3mm x 32mm, 1/4 x 1-1/4"
Littelfuse0314020.MX52LEP
Cartridge Fuse Ceramic 125V 300V 631A²s Fast-Acting 20A TH D6.4×L31.8mm L31.75mm
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse Miniature Fast Acting 25A 125V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL
Schurter0001.2516
Spt 5X20, 16 A, 125 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Eaton BK/ABC-20-R provided by its distributors.

Fuse Miniature Fast Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse, Cartridge, Fast Acting, 20 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", ABC"
Fuse; Cylinder; Fast Acting; 20A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
Electric Fuse, Fast Blow, 20A, 250VAC, 125VDC, 400A (IR), Inline/holder, 3AG, ROHS COMPLIANT
20 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4 x 1-1/
FUSE, CARTRIDGE, 20A, 6.3X32MM, FAST ACT; FUSE, CARTRIDGE, 20A, 6.3X32MM, FAST ACT; Blow Characteristic:Fast Acting; Fuse Current:20A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:ABC Series; Diameter:6.35mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ABC-20-R
  • BK/ABC-20-R.
  • BK/ABC20R
  • BKABC-20-R
  • BKABC20R