Bel Fuse 5TT 1.5-R

Electric Fuse, Slow Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
$ 0.268
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5TT 1.5-R.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages11 years ago

element14 APAC

Bel Fuse SCT

X-ON

_legacy Avnet

CAD Models

Download Bel Fuse 5TT 1.5-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2024-07-31
LTD Date2024-12-31

Related Parts

Littelfuse021701.6MXP
FUSE GLASS 1.6A 250VAC 5X20MM / 1.6 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Bel Fuse5ST 1.6-R
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
Bel Fuse5MT1.6-R
Fuse Miniature 1.6A 250V Medium Time Delay 2-Pin Cartridge Holder
Littelfuse023501.6MXP
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5ET 1.6-R
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 150A (IR), Inline/holder, 5x20mm
Schurter0034.1518
Fsf 5X20, 1.6 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Bel Fuse 5TT 1.5-R provided by its distributors.

Electric Fuse, Slow Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Fuse, Cartridge, Slow Blow, 1.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5TT"
Belfuse 5TT 1.5-R Micro Fuse 1.5A Diameter5x20mm Time Delay Bulk 100 pieces
CARTRIDGE FUSE, SLOW BLOW, 1.5A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:1.5A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Slow Blow; Product Range:5TT Series; Cartridge Fuse Material:Glass RoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0654R1500-31
  • 5TT 1.5R
  • 5TT-1.5-R
  • 5TT1.5-R