Schurter 0001.2710.11

Fuse, Cartridge, Time Delay, 4 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
$ 1.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0001.2710.11.

IHS

Datasheet4 pages2 years ago

element14 APAC

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+24.00%

Alternate Parts

Price @ 1000
$ 1.037
$ 1.087
Stock
9,440
3,444
Authorized Distributors
6
6
Current Rating
4 A
4 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
150 V
150 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-01-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2511
Spt 5X20, 5 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Plug Fast Acting 5A 125V Holder Cartridge 6.35 X 25.4mm Glass Carton
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Schurter3403.0173.11
SMD fuse 3 x 10.1 mm, 5 A, T, 125 V (DC), 250 V (AC), 100 A breaking capacity, 3403.0173.11
Schurter0034.2523
Electric Fuse, Medium Time Lag Blow, 5A, 250VAC, 125VDC, 1000A (IR), Inline/holder, 5x20mm
Littelfuse0314005.HXP
Fuse; Cylinder; Fast Acting; 5A; 3AB; Supplemental; 0.25x1.25 in..; Ceramic; 250VAC

Descriptions

Descriptions of Schurter 0001.2710.11 provided by its distributors.

Fuse, Cartridge, Time Delay, 4 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Electric Fuse, Time Lag Blow, 4A, 250VAC, 150VDC, 1500A (IR), Surface Mount, 5x20mm
SCHURTER 0001.2710.11 Cartridge Fuse, SPT Series, 4 A, 250 V, 5mm x 20mm, 1.5 kA
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge Melf 5 X 20mm Ceramic Box CCC/VDE/cULus
FUSE, CYLINDER, TIME-LAG, 4A, 250VAC/150VDC, 5X20MM, CERAMIC, AU PLT, SURFACE MT
SMD-SPT 5X20, 4 A, 250 VAC, 150 VDC, TIME-LAG T, 100 PCS., FUSE, , SMT, 5X20 MM
FUSE, 4A, SMD-SPT 5 X 20 T4AH250V; Blow Characteristic: Time Delay; Fuse Current: 4A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: -; Product Range: SPT Series; Breaking Capacity Current AC: 1.5kA
SMD Fuse Temperature range: -55 ... +125 °C Characteristic (time/current): Slow-Blow Construction form: ø 5 x 20 mm Resistance to soldering heat: 260 °C, 10 s, IEC 60068-2-58 Series: SPT Solderability: 245 °C, 3 s, IEC60068-2-58 Rated voltage: 250 VAC / 150 VDC Voltage drop: 90 mV

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets