Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/ABC-5-R

Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ABC-5-R.

TME

Datasheet2 pages9 years ago

IHS

Future Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-34.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter0001.2512
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2512.G
150V 250V 171A²S 1.5KA Slow fuse Cartridge,Ceramic 6.3A base mount 5mm(Length)*20mm(width)
Schurter0001.2712.22
150V 250V 171A²S 1.5KA Slow fuse Cartridge,Ceramic 6.3A base mount 5mm(Length)*20mm(width)
Fuse, Cartridge, Fast Acting, 6 A, 250 VAC, 6.3mm x 25.4mm, 1/4" x 1"", AGX"
Littelfuse0314006.HXP
Fuse; Cylinder; Fast Acting; 6A; 3AB; Supplemental; 0.25x1.25 in..; Ceramic; 250VAC
Littelfuse0314006.MXP
Fuse Miniature Fast Acting 6A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Eaton BK/ABC-5-R provided by its distributors.

Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse, Cartridge, Fast Acting, 5 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", ABC"
Fuse; Cylinder; Fast Acting; 5A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
Ceramic Fuse, ABC Series, Fast-Acting, 5A, 250V AC, 10kA at 250V AC/DC, 100 PK
Electric Fuse, Fast Blow, 5A, 250VAC, 125VDC, 200A (IR), Inline/holder, 3AB
FUSE, CARTRIDGE, 5A, 6.3X32MM, FAST ACT; Voltage Rating VAC:250V; Voltage Rating VDC:125V; Fuse Current:5A; Breaking Capacity:200A @ 250VAC / 10kA @ 125VAC/VDC; Fuse Size Code:3AG; Fuse Size Imperial:1/4" x 1-1/4"

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ABC-5-R
  • BK/ABC-5-R.
  • BK/ABC5R
  • BKABC-5-R
  • BKABC5R