Schurter 0001.2513.TR

Electric Fuse, Time Lag Blow, 8A, 250VAC, 150VDC, 1000A (IR), Through Hole, 5.4x22.5mm
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0001.2513.TR.

IHS

Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.7
$ 0.629
Stock
59,741
10,404
Authorized Distributors
6
6
Current Rating
8 A
8 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
150 V
150 V
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2514.PT
Electric Fuse, Time Lag Blow, 10A, 250VAC, 150VDC, 1000A (IR), Through Hole, 5.4x22.5mm
Bel Fuse3AP 10-R
Fuse Miniature 10A 250V Fast 2-Pin Axial Through Hole
Littelfuse0324010.MXP
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 10 A, 250 VAC 125 VDC, TH, RoHS
Schurter0001.2514
Spt 5X20, 10 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Littelfuse0314010.HXP
Cartridge Fuse, Fast Acting, 10A, 250V Rohs Compliant: Yes |Littelfuse 0314010.HXP

Descriptions

Descriptions of Schurter 0001.2513.TR provided by its distributors.

Electric Fuse, Time Lag Blow, 8A, 250VAC, 150VDC, 1000A (IR), Through Hole, 5.4x22.5mm
Fuse Miniature Slow Blow Acting 8A 250V Axial 5 X 20mm Ceramic T/R
FUSE, CYLINDER, TIME-LAG, 8 A, 250 VAC, 5X20MM, CERAMIC, PIGTAIL, TAPE AND REEL
Fuse, PCB Leaded, 8 A, 250 VAC, 150 VDC, SPT, Time Delay, Axial Leaded

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets