Schurter 0001.1013

Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Box KC/PSE/VDE/cULus
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0001.1013.

IHS

Datasheet3 pages2 years ago

Sager Electronics

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+22.62%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.3127
Fuse Cartridge Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Schurter0001.2514
Spt 5X20, 10 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1526
Fsf 5X20, 10 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0217010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Littelfuse0312010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse0217010.HXP
FUSE GLASS 10A 250VAC 5X20MM / 10 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm

Descriptions

Descriptions of Schurter 0001.1013 provided by its distributors.

Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Box KC/PSE/VDE/cULus
Fuse, Cartridge, Fast Acting, 8 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", SP 5x20"
Electric Fuse, Very Fast Blow, 8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
SCHURTER 0001.1013 Cartridge Fuse, SP Series, 8 A, 250 V, 5mm x 20mm, 1.5 kA
FUSE, FAST ACTING, CERAMIC, 8A; Blow Characteristic: Fast Acting; Fuse Current: 8A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: -; Product Range: SP Series; Breaking Capacity Current AC: 1.5kA; S

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0001.1013.