Schroff 34560742

Enclosures And Cabinet Rack Accessories Rohs Compliant: Yes
$ 8.353

Price and Stock

Related Parts

Hammond1434-14
Chassis Bottom Plate Aluminum Natural 0.04 in. thick 9 in. W x 5 in. D x 2 in. H
Bud IndustriesBPA-1593
PLATE, BOTTOM, AC-406, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Bud IndustriesBPA-1523
Fiberglass Box PTS-25323, PC+10% Fiberglass Box (7.1 X 3.2 X 3.4 In)
Hammond1434-10
BOTTOM PLATE,1444-9 AND 14; Accessory Type:Bottom Plate; SVHC:No SVHC (18-Jun-2012)
Bud IndustriesBPA-1524
PLATE, BOTTOM, AC-414, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Hammond1434-16
Chassis Bottom Plate Aluminum Natural 0.04 in. thick 10 in. W x 6 in. D x 2 in. H

Descriptions

Descriptions of Schroff 34560742 provided by its distributors.

ENCLOSURES AND CABINET RACK ACCESSORIES ROHS COMPLIANT: YES
ALUMINUM EXTRU 27.5-MM-WD 9.0-MM HGTLONG
REAR RAIL TYP H-RC 42HP ERP PR
Finish = Anodised / Width mm = 30.5 / Length mm = 218.44 / Rail Type = H-VT Heavy Duty / Rail Material = Aluminium / Rail Colour = Aluminium

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34560-742