Schroff 34560-784

Horizontal Rail, Rear, Type H-vt, Heavy, 84 Hp, Anodized Finish
$ 11.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 34560-784.

Newark

Datasheet2 pages10 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-71.67%

Related Parts

Hammond1434-30
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 17 Inch W x 10 Inch D x 2 Inch H
Hammond1434-22
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 12 Inch W x 8 Inch D x 2 Inch H
Hammond1434-29
Chassis Bottom Plate Aluminum Natural 0.05 in. thick 12 in. W x 10 in. D x 2 in. H
Bud IndustriesC-14442
Die Cast Aluminum Enclosure IPS-3905, Die Cast Aluminum Enclosure (7.6 X 3.8 X 1.8 In)
Bud IndustriesBPA-1598
Aluminum Enclosure Black AN-1304-AB, Aluminum Enclosure Black (4.5 X 3.5 X 2.2 In)
Bud IndustriesBPA-1530
BPA Series Aluminum 16.812 x 14.812 x 0.156 inch Chassis Bottom Plate Box

Descriptions

Descriptions of Schroff 34560-784 provided by its distributors.

HORIZONTAL RAIL, REAR, TYPE H-VT, HEAVY, 84 HP, ANODIZED FINISH
Horizontal Rail, 431.8Mm, 10Pcs; Tipo De Accesorio:Horizontal Rail; Para Usar Con:Schroff Compacpro Desk-Top Cases |Nvent Schroff 34560-784
Finish = Anodised / Width mm = 30.5 / Length mm = 431.8 / Rail Type = H-VT Heavy Duty / Rail Material = Aluminium / Rail Colour = Aluminium
HORIZONTAL RAIL, 431.8MM; Accessory Type: Horizontal Rail; For Use With: EuropacPRO, CompacPRO, PropacPRO and RatiopacPRO Series Subracks; Product Range: - 64T9836

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34560784