Schroff 34560-684

Horizontal Rail Type L-RC Aluminum Anodised Direct Plane Mount 431.8mm Length
$ 11.095
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 34560-684.

Master Electronics

Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+215%

Related Parts

Hammond1434-177
Enclosures, Boxes, & Cases OPT BOTTOM PLATE FOR 1444-1773 CHAS
Hammond1434-30
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 17 Inch W x 10 Inch D x 2 Inch H
Bud IndustriesBPA-1598
Aluminum Enclosure Black AN-1304-AB, Aluminum Enclosure Black (4.5 X 3.5 X 2.2 In)
Hammond1434-22
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 12 Inch W x 8 Inch D x 2 Inch H
Bud IndustriesBPA-1530
BPA Series Aluminum 16.812 x 14.812 x 0.156 inch Chassis Bottom Plate Box
Hammond1434-26
Bottom Plate for Aluminum Chassis Aluminum Chassis Cover 16 X 8

Descriptions

Descriptions of Schroff 34560-684 provided by its distributors.

Horizontal Rail Type L-RC Aluminum Anodised Direct Plane Mount 431.8mm Length
Direct Backplane Mounting Recessed Installation For Low Mechanical Demands
ENCLOSURES AND CABINET RACK ACCESSORIES ROHS COMPLIANT: YES
REAR RAIL TYP L-RC 84HP ERP PR
Finish = Anodised / Width mm = 25.5 / Length mm = 431.8 / Rail Type = L-RC Light / Rail Material = Aluminium / Rail Colour = Aluminium

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34560684