Hammond 1434-177

Hammond 1434-177 Chassis Bottom Panel 432 x 178mm Aluminium Natural
$ 8.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1434-177.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago
Datasheet5 pages13 years ago

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-14.29%

Related Parts

Hammond1434-30
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 17 Inch W x 10 Inch D x 2 Inch H
Hammond1434-1712
Hammond 1434-1712 Chassis Bottom Panel 432 x 305mm Aluminium Natural
Hammond1434-176
Hammond 1434-176 Chassis Bottom Panel 432 x 152mm Aluminium Natural
Bud IndustriesBPA-1598
Aluminum Enclosure Black AN-1304-AB, Aluminum Enclosure Black (4.5 X 3.5 X 2.2 In)
Bud IndustriesBPA-1529
PLATE, BOTTOM, AC-1427, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL

Descriptions

Descriptions of Hammond 1434-177 provided by its distributors.

Hammond 1434-177 Chassis Bottom Panel 432 x 178mm Aluminium Natural
Bottom plate for aluminum chassis ALUMINUM CHASSIS COVER 17x7 Hammond PN 1434-177 : UPC [623980026916] Color: Natural Aluminum
Bottom Plate, 1444 Series Aluminum Chassis; Tipo De Accesorio:Bottom Plate; Para Usar Con:Hammond 1444-1773 Aluminium Chassis Enclosure |Hammond 1434-177
BOTTOM PLATE, 17"X7", ALUMINIUM; Plate Type: Bottom; Plate Material: Aluminium; Plate Colour: Natural; For Use With: 1444-1773 Aluminium Chassis Enclosures; External Depth - Metric: 177.8mm; External Width - Metric: 431.8mm; E

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM