Schroff 30860505

M-Pro Plain Cover Plate X 460 |Nvent Schroff 30860-505
$ 28.341
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30860505.

element14 APAC

Datasheet1 page18 years ago

Related Parts

Bud IndustriesC-14442
Die Cast Aluminum Enclosure IPS-3905, Die Cast Aluminum Enclosure (7.6 X 3.8 X 1.8 In)
Bud IndustriesC-14432
COVER, CHASSIS, ALUMINUM, 17.000 IN., 16.000 IN., 0.156 IN., NATURAL
Hammond1434-146
Hammond 1434-146 Chassis Bottom Panel 356 x 152mm Aluminium Natural
Bud IndustriesTBC-14262
Plasticase Style E Plastic Case PC-11471, Plasticase Style E Plastic Case (3.2 X 7.9 X 11 In)
Hammond1434-26
Chassis Bottom Plate Aluminum Natural 0.05 in. thick 16 in. W x 8 in. D x 2 in. H
Hammond1434-18
Chassis Bottom Plate Aluminum Natural 0.04 in. thick 13.5 in. W x 5.0 in. D x 2 in. H

Descriptions

Descriptions of Schroff 30860505 provided by its distributors.

M-Pro Plain Cover Plate X 460 |Nvent Schroff 30860-505
Top Cover/Base Plate Plain Aluminum 460mm Depth
SUBRACK, ACCESSORY, M-PRO PLAIN COVER PLATE X 460
CHASSIS 16.236X18.110X0.039" NAT
MULTIPACPRO CVR PLT 84HP 460MM
PANEL, COVER PLATE, UNVENTED, 460D; Panel Type: Front Panel; Rack U Height: -; Panel Material: Aluminium; Body Colour: Transparent; For Use With: -; External Height - Metric: -; External Width - Metric: -; External Height - Imp

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30860-505