Schroff 30848359

FRONT PANEL, 261.8MM x 60.6MM, ALUMINIUM; Panel Material: Aluminium; Body Color: -
$ 19.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30848359.

Master Electronics

Datasheet2 pages12 years ago

Newark

Related Parts

Hammond1444-24
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X8X3 IN, BUY COVER SEPERATELY,1444 SERIES
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 6.5X5.5X3IN, VENTED,1456SERIES
Hammond 3U FLAT ALUMINUM RACK PANEL Part Number PBPA19005GY2 [UPC 62398059730 ]
Bud IndustriesPNX-91442
Enclosures, Boxes, & Cases 11.37 x 8.62 x 0.06" PN SERIES PANEL PLAS
Bud IndustriesPNX-91423
Enclosures, Boxes, & Cases 4.02 x 3.03 x 0.06" PN SERIES PANEL PLAS
Bud IndustriesAU-1083
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, NATURAL, 4X4X2 IN, UTILITY

Descriptions

Descriptions of Schroff 30848359 provided by its distributors.

FRONT PANEL, 261.8MM x 60.6MM, ALUMINIUM; Panel Material:Aluminium; Body Color:-
SHIELDABLE FRONT PANEL, ALUMINUM, 6UX12 HP, FOR VME, VME64X, & CPCI APPLICATIONS
Front Panel Shieldable Aluminum 12 HP Width 6 U Height
6UX12 HP SHIELDED FILLER PANEL

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30848-359