What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries PNX-91423

Enclosures, Boxes, & Cases 4.02 x 3.03 x 0.06" PN SERIES PANEL PLAS
$ 5.635
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PNX-91423.

Sager Electronics

Datasheet1 page15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.23%

Related Parts

Bud IndustriesANX-91309
Enclosure Internal Panel Aluminum Natural 4.02 in. H x 4.02 in. W NEMA 4 Enclosure
Bud IndustriesANX-91312
Enclosure Internal Panel Aluminum Natural 3.50 in. H x 2.16 in. W NEMA 4 Enclosure
Bud IndustriesANX-91302
Enclosure Internal Panel Aluminum Natural 4.06 in. H x 2.09 in. W NEMA 4 Enclosure
Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001UNF [UPC 62398059650 ]
Hammond14A0907
Enclosures, Boxes, & Cases 8.75 x 6.88 Panel NEMA 4X Aluminum
Hammond14A0705
Back Panel Enclosure; Aluminum; Natural; WxH: 4.88 x 6.75 in.

Descriptions

Descriptions of Bud Industries PNX-91423 provided by its distributors.

Enclosures, Boxes, & Cases 4.02 x 3.03 x 0.06" PN SERIES PANEL PLAS
PANEL, ENCLOSURE, 4.02INX3.03IN, ALUMINIUM; Panel Type: Inner Panel; Panel Material: Aluminum; Body Color: Unfinished; For Use With: PN & PNR Series Aluminium Boxes; External Height - Metric: 102.1mm; Exte 40T8063
Panel, Enclosure, 4.02Inx3.03In, Aluminium; Material Del Panel:Aluminium; Color De La Carcaza:Interminado; Para Usar Con:Pn & Pnr Series Aluminium Boxes; Altura Externa - Imperial:4.02"; Altura Externa - Métrico:102.11Mm |Bud Industries PNX-91423

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PNX91423