Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1444-24

Enclosure, Box-lid, Desktop, Aluminum, 12X8X3 in, Buy Cover Seperately, 1444 Series
$ 26.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1444-24.

Electro Sonic

Datasheet1 page21 years ago
Datasheet1 page18 years ago
Datasheet3 pages6 years ago

TME

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.55%

Supply Chain

Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1444-28
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,16X8X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-10825
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,10X8X2.5 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-1783
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X8X3 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-1418
Enclosure Chassis 2.5 in. H x 10.0 in. D x 8.0 in. W Aluminum Natural 0.04 in. T
Bud IndustriesCU-3009-A
Enclosure Met, Small, Aluminum, 88.9Mm; |Bud Industries CU-3009-A
Bud IndustriesAC-424
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 8.00" X 12.00", AC SERIES

Descriptions

Descriptions of Hammond 1444-24 provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X8X3 IN, BUY COVER SEPERATELY,1444 SERIES
Rack Mountable Chassis 3 Inch H x 12 Inch W x 8 Inch D Aluminum Natural
Enclosure, 1444 Series, Heavy Duty Chass;
Hammond 1444-24 Aluminium Chassis 305x203x76mm Natural
Natural Aluminum Chassis Enclosure
chassis - aluminum ALUMINUM CHASSIS 12X8X3 (12 x 8 x 3) Hammond PN 1444-24 : UPC [623980498706] Color: Natural Aluminum
CHASSIS ALUM NATURAL 8"L X 12"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type: Chassis; Enclosure Material: Aluminium; External Height - Metric: 76mm; External Width - Metric: 305mm; External Depth - Metric: 203mm; IP Rating: -; Body Colour: Natural; NEMA Rat

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1444-24.