Schroff 30823260

FRONT PANEL, 128.4MM X 452.1MM, ALUMINIUM; Panel Material: Aluminium; Body Color:
$ 47.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30823260.

Master Electronics

Datasheet12 pages12 years ago

RS (Formerly Allied Electronics)

Newark

Related Parts

Hammond 3U FLAT ALUMINUM RACK PANEL Part Number PBPA19005GY2 [UPC 62398059730 ]
Hammond1411Z
Aluminum enclosure, (L x W x H) 432 x 127 x 102 mm, gray (RAL 7046), IP32, 1411Z
Bud IndustriesPA-1103-MG
Die Cast Aluminum Enclosure CN-5708, Die Cast Aluminum Enclosure (6.5 X 5 X 3.1 In)
Bud IndustriesPA-1133-MG
Plasticase Style E Plastic Case PC-11470, Plasticase Style E Plastic Case (2.4 X 7.9 X 11 In)
HammondRMCP5CG
PANEL,5.25 IN(3U) HEIGHT, OFF-WHITE, ALUMINUM, USED WITH RMCS AND RMCV ENCLOSURES
Bud IndustriesCU-2107-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 6X5X4 IN, MINIBOX

Descriptions

Descriptions of Schroff 30823260 provided by its distributors.

FRONT PANEL, 128.4MM X 452.1MM, ALUMINIUM; Panel Material:Aluminium; Body Color:
FRONT PANEL 19-INCH, 3U, 84HP, GREY, ALUMINUM
Front Panels With Visible Screw Heads
Front Panel Aluminum 128.4mm Height

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30823-260