Bud Industries PA-1103-MG

Die Cast Aluminum Enclosure CN-5708, Die Cast Aluminum Enclosure (6.5 X 5 X 3.1 In)
$ 22.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PA-1103-MG.

Sager Electronics

Datasheet1 page12 years ago
Datasheet1 page25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-48.15%

Related Parts

Bud IndustriesPA-1133-MG
Plasticase Style E Plastic Case PC-11470, Plasticase Style E Plastic Case (2.4 X 7.9 X 11 In)
PANEL, RACK, 19 IN., 5.25 IN., ALUMINUM, SMOOTH BEIGE, 0.125 IN., 4
Hammond 3U FLAT ALUMINUM RACK PANEL Part Number PBPA19005GY2 [UPC 62398059730 ]
Hammond 3U FLAT STEEL RACK PANEL Part Number PBPS19005GY2 [UPC 62398060900 ]
Bud IndustriesCU-234-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-473-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES

Descriptions

Descriptions of Bud Industries PA-1103-MG provided by its distributors.

Die Cast Aluminum Enclosure CN-5708, Die Cast Aluminum Enclosure (6.5 X 5 X 3.1 In)
PANEL, RACK, 19 IN., 5.25 IN., ALUMINUM, METALLIC GRAY TEXTURED, 0.125 IN., 4
BUD PANEL_ 19 ALUM Item Number : PA-1103-MG
Gray Aluminum Rack Mount Relay Rack Panel
Steel/Aluminum Panels 19 X 5.25 PANEL
Panel, Cabinet Rack, 5.25X19In, Aluminium; Material Del Panel:Aluminium; Color De La Carcaza:Gris; Para Usar Con:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures; Altura Externa - Imperial:5.25"; Altura Externa:5.25" |Bud Industries PA-1103-MG

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA1103MG