Schroff 30225091

Finish = Anodised / Length mm = 500 / Rail Material = Aluminium / Rail Colour = Metallic
$ 12.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30225091.

Master Electronics

Datasheet2 pages0 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Related Parts

Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001BK2 [UPC 62398059620 ]
Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001GY2 [UPC 62398059630 ]
Bud IndustriesBPA-1524
PLATE, BOTTOM, AC-414, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Bud IndustriesBPA-1597
PLATE, BOTTOM, AC-415, AC-416, AC-427, AC-1422, ALUMINUM, 0.040 IN., 0.187 IN.
Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001UNF [UPC 62398059650 ]
Bud IndustriesBPA-1522
Utility Cabinet Gray AU-1028-MG, Utility Cabinet Gray (5 X 4 X 3 In)

Descriptions

Descriptions of Schroff 30225091 provided by its distributors.

Finish = Anodised / Length mm = 500 / Rail Material = Aluminium / Rail Colour = Metallic
SLIDE RAIL, ALUMINUM, FOR UNSHIELDED 19-IN SUBRACKS/CHASSIS, 500MM DEPTH
Slide Rail Aluminum Anodised 10kg Load Capacity 500mm Depth
Slide Rail, Aluminium, Anodized
SLIDE RAILS, COMPTEC, D500; Slide Type: Telescoping; Length: 482.6mm; Extended Length: -; Bearing Style: -; Carrying Capacity: 10kg; Product Range: -; SVHC: No SVHC (15-Jun-2015); Accessory Type: Slide Rail; Colour: Aluminium; Ex

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30225-091