Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries BPA-1522

Utility Cabinet Gray AU-1028-MG, Utility Cabinet Gray (5 X 4 X 3 In)
$ 15.015

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BPA-1522.

Sager Electronics

Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet102 pages11 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-40.91%

Supply Chain

Introduction Date2013-06-18

Related Parts

Bud IndustriesBPA-1516
PLATE, BOTTOM, AC-411, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Bud IndustriesBPA-1523
Fiberglass Box PTS-25323, PC+10% Fiberglass Box (7.1 X 3.2 X 3.4 In)
Bud IndustriesBPA-1524
PLATE, BOTTOM, AC-414, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL

Descriptions

Descriptions of Bud Industries BPA-1522 provided by its distributors.

Utility Cabinet Gray AU-1028-MG, Utility Cabinet Gray (5 X 4 X 3 In)
BPA Series 15 x 9 inch Chassis Bottom Plate Aluminum Enclosed Box
BUD BOTTOM PLATE_ ALUM 9.0 X 15.0 Item Number : BPA-1522
CHASSIS BOTTOM PLATE FOR 9INX15IN ALUMINUM CHASSIS
Mini-Boxes/Chassis BOTTOM PLATE 9x15
Chassis Bottom Plate 15 x 9 Inches
CHASSIS BOTTOM PLATE; Plate Type: Bottom; Plate Material: Aluminum; Plate Color: Natural; For Use With: AC-1421 Aluminum Chassis; External Depth - Metric: 223.8mm; External Width - Metric: 376.2mm; External 06M4473

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA1522